1362642 | OBO Bettermann

Spacer clamp, max. bundle Ø 36 mm, stainless steel, (L x W) 65 x 18 mm, 1362642

Order No.: 46P1384
EAN: 4012196609451
MPN:
1362642
ASG 732 36 A2
1362642 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
173.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.6989 €

Spacer clip, 1362642, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.

Technical specifications
Breite 18 mm
Länge 65 mm
Material Edelstahl
max. Bündeldurchmesser 36 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes