1362644 | OBO Bettermann
Spacer clamp, max. bundle Ø 44 mm, stainless steel, (L x W) 73 x 18 mm, 1362644
Order No.: 46P1385
EAN: 4012196609468
MPN:
1362644
ASG 732 44 A2
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362644, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.
Technical specifications
Breite | 18 mm | |
Länge | 73 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 44 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |