1362646 | OBO Bettermann

Spacer clamp, max. bundle Ø 53 mm, stainless steel, (L x W) 84 x 18 mm, 1362646

Order No.: 46P1386
EAN: 4012196609475
MPN:
1362646
ASG 732 53 A2
1362646 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.8405 €

Spacer clip, 1362646, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.

Technical specifications
Breite 18 mm
Länge 84 mm
Material Edelstahl
max. Bündeldurchmesser 53 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes