1362754 | OBO Bettermann

Spacer clamp, max. bundle Ø 10 mm, steel, galvanized, (L x W) 37 x 16 mm, 1362754

Order No.: 46P1475
EAN: 4012196600021
MPN:
1362754
ASL 733 10 G
1362754 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
66.05 € *
Price list
Quantity
Price per unit*
25 pcs.
2.6418 €
50 pcs.
2.4871 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer clip, 1362754, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 16 mm
Länge 37 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 10 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes