1362756 | OBO Bettermann
Spacer clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W) 39 x 14 mm, 1362756
Order No.: 46P1476
EAN: 4012196600038
MPN:
1362756
ASL 733 12 G
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.62 € *
Price list
Quantity
Price per unit*
25 pcs.
2.7846 €
50 pcs.
2.6299 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer clip, 1362756, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 14 mm | |
Länge | 39 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 12 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |