1362758 | OBO Bettermann

Spacer clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W) 41 x 14 mm, 1362758

Order No.: 46P1477
EAN: 4012196600045
MPN:
1362758
ASL 733 14 G
1362758 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
73.19 € *
Price list
Quantity
Price per unit*
25 pcs.
2.9274 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer clip, 1362758, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 14 mm
Länge 41 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 14 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes