1362788 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, steel, galvanized, (L x W) 94 x 16 mm, 1362788
Order No.: 46P1485
EAN: 4012196600120
MPN:
1362788
ASL 733 63 G
Unit Price (€ / pc.)
5.7120 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
114.24 € *
Price list
Quantity
Price per unit*
20 pcs.
5.7120 €
60 pcs.
5.3907 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer clip, 1362788, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 16 mm | |
Länge | 94 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 63 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |