1362804 | OBO Bettermann

Spacer clamp, max. bundle Ø 10 mm, aluminum, (L x W) 37 x 16 mm, 1362804

Order No.: 46P1430
EAN: 4012196600144
MPN:
1362804
ASL 733 10 ALU
OBO Bettermann
1362804 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.8199 €

Spacer clip, 1362804, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).

Technical specifications
Ausführung Abstandschelle
Breite 16 mm
Länge 37 mm
Material Aluminium
max. Bündeldurchmesser 10 mm
Selbstklebend No
Logistics
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes