1362806 | OBO Bettermann

Spacer clamp, max. bundle Ø 12 mm, aluminum, (L x W) 39 x 14 mm, 1362806

Order No.: 46P1431
EAN: 4012196600151
MPN:
1362806
ASL 733 12 ALU
1362806 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
102.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.1174 €

Spacer clip, 1362806, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).

Technical specifications
Filter Property Value
Product type spacer clamp
max. Bundle diameter 12 mm
Length 39 mm
Width 14 mm
Self-adhesive No
Material aluminum
Logistics
Property Value
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes