1362808 | OBO Bettermann
Spacer clamp, max. bundle Ø 14 mm, aluminum, (L x W) 41 x 14 mm, 1362808
Order No.: 46P1432
EAN: 4012196600243
MPN:
1362808
ASL 733 14 ALU
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362808, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).
Technical specifications
Ausführung | Abstandschelle | |
Breite | 14 mm | |
Länge | 41 mm | |
Material | Aluminium | |
max. Bündeldurchmesser | 14 mm | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |