1362830 | OBO Bettermann

Spacer clamp, max. bundle Ø 44 mm, aluminum, (L x W) 73 x 16 mm, 1362830

Order No.: 46P1437
EAN: 4012196600212
MPN:
1362830
ASL 733 44 ALU
1362830 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
149.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
7.4613 €

Spacer clip, 1362830, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).

Technical specifications
Breite 16 mm
Länge 73 mm
Material Aluminium
max. Bündeldurchmesser 44 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes