1362838 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, aluminum, (L x W) 94 x 16 mm, 1362838
Order No.: 46P1439
EAN: 4012196600236
MPN:
1362838
ASL 733 63 ALU
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362838, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking upper part. Fastening via slot. Approved for the maintenance of electrical function to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90 (except ALU).
Technical specifications
Breite | 16 mm | |
Länge | 94 mm | |
Material | Aluminium | |
max. Bündeldurchmesser | 63 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |