1362904 | OBO Bettermann

Spacer clamp, max. bundle Ø 10 mm, stainless steel, (L x W) 37 x 16 mm, 1362904

Order No.: 46P1454
EAN: 4012196600250
MPN:
1362904
ASL 733 10 A4
1362904 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
352.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.1015 €

Spacer clip, 1362904, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 16 mm
Länge 37 mm
Material Edelstahl
max. Bündeldurchmesser 10 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes