1362906 | OBO Bettermann

Spacer clamp, max. bundle Ø 12 mm, stainless steel, (L x W) 39 x 14 mm, 1362906

Order No.: 46P1455
EAN: 4012196600267
MPN:
1362906
ASL 733 12 A4
OBO Bettermann
1362906 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.8512 €

Spacer clip, 1362906, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Ausführung Abstandschelle
Breite 14 mm
Länge 39 mm
Material Edelstahl
max. Bündeldurchmesser 12 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes