1362912 | OBO Bettermann
Spacer clamp, max. bundle Ø 17 mm, stainless steel, (L x W) 44 x 14 mm, 1362912
Order No.: 46P1456
EAN: 4012196600281
MPN:
1362912
ASL 733 17 A4
Unit Price (€ / pc.)
16.0293 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362912, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Ausführung | Abstandschelle | |
Breite | 14 mm | |
Länge | 44 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 17 mm | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |