1362922 | OBO Bettermann
Spacer clamp, max. bundle Ø 30 mm, stainless steel, (L x W) 59 x 16 mm, 1362922
Order No.: 46P1459
EAN: 4012196600335
MPN:
1362922
ASL 733 30 A4
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362922, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 16 mm | |
Länge | 59 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 30 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |