1362934 | OBO Bettermann

Spacer clamp, max. bundle Ø 53 mm, stainless steel, (L x W) 84 x 16 mm, 1362934

Order No.: 46P1462
EAN: 4012196600359
MPN:
1362934
ASL 733 53 A4
1362934 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
488.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
24.4307 €

Spacer clip, 1362934, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 16 mm
Länge 84 mm
Material Edelstahl
max. Bündeldurchmesser 53 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes