1362978 | OBO Bettermann

Spacer clamp, max. bundle Ø 12 mm, stainless steel, (L x W) 39 x 14 mm, 1362978

Order No.: 46P1420
EAN: 4012196608874
MPN:
1362978
ASL 733 12 A2
1362978 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
208.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.33 €

Spacer clip, 1362978, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 14 mm
Länge 39 mm
Material Edelstahl
max. Bündeldurchmesser 12 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes