1362988 | OBO Bettermann

Spacer clamp, max. bundle Ø 30 mm, stainless steel, (L x W) 59 x 16 mm, 1362988

Order No.: 46P1425
EAN: 4012196608928
MPN:
1362988
ASL 733 30 A2
OBO Bettermann
1362988 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.6977 €

Spacer clip, 1362988, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Ausführung Abstandschelle
Breite 16 mm
Länge 59 mm
Material Edelstahl
max. Bündeldurchmesser 30 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes