1362996 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, stainless steel, (L x W) 94 x 16 mm, 1362996
Order No.: 46P1429
EAN: 4012196608966
MPN:
1362996
ASL 733 63 A2
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362996, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via slot. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 16 mm | |
Länge | 94 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 63 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |