1366122 | OBO Bettermann
Spacer clamp, max. bundle Ø 12 mm, steel, galvanized, (L) 43 mm, 1366122
Order No.: 46P1760
EAN: 4012195117919
MPN:
1366122
731 W 12 G
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw-in spacer clip, 1366122, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
Länge | 43 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 12 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |