1366165 | OBO Bettermann
Spacer clamp, max. bundle Ø 16 mm, steel, galvanized, (L) 47 mm, 1366165
Order No.: 46P1761
EAN: 4012195117971
MPN:
1366165
731 W 16 G
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw-in spacer clip, 1366165, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
Länge | 47 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 16 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |