1366203 | OBO Bettermann

Spacer clamp, max. bundle Ø 20 mm, steel, galvanized, (L) 51 mm, 1366203

Order No.: 46P1762
EAN: 4012195118039
MPN:
1366203
731 W 20 G
1366203 OBO Bettermann Cable Holders Image 1
1366203 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
387.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.7469 €

Screw-in spacer clip, 1366203, OBO Bettermann

Screw-in spacer clip with M6 thread.

Technical specifications
Länge 51 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 20 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes