1380729 | OBO Bettermann
Spacer clamp, max. bundle Ø 60 mm, steel, galvanized, (L x W) 102 x 18 mm, 1380729
Order No.: 46P1364
EAN: 4012195121152
MPN:
1380729
2073 M6 G
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw-in spacer clip, 1380729, OBO Bettermann
Universal spacer clip with large tensioning area.
Technical specifications
Breite | 18 mm | |
Länge | 102 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 60 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |