1383167 | OBO Bettermann
Spacer clamp, max. bundle Ø 23 mm, steel, galvanized, (L x W) 48 x 14 mm, 1383167
Order No.: 46P1368
EAN: 4012195121510
MPN:
1383167
2900 M6 19-23 G
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw-in spacer clip, 1383167, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
Breite | 14 mm | |
Länge | 48 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 23 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |