1383213 | OBO Bettermann
Spacer clamp, max. bundle Ø 29 mm, steel, galvanized, (L x W) 60 x 14 mm, 1383213
Order No.: 46P1369
EAN: 4012195121572
MPN:
1383213
2900 M6 24-29 G
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screw-in spacer clip, 1383213, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
Breite | 14 mm | |
Länge | 60 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 29 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |