1383310 | OBO Bettermann

Spacer clamp, max. bundle Ø 38 mm, steel, galvanized, (L x W) 79 x 16 mm, 1383310

Order No.: 46P1371
EAN: 4012195569176
MPN:
1383310
2900 M6 33-38 G
1383310 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
187.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.4851 €

Screw-in spacer clip, 1383310, OBO Bettermann

Screw-in spacer clip, universal with M6 thread.

Technical specifications
Breite 16 mm
Länge 79 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 38 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes