1383418 | OBO Bettermann

Spacer clamp, max. bundle Ø 42 mm, steel, galvanized, (L x W) 79 x 16 mm, 1383418

Order No.: 46P1372
EAN: 4012195569237
MPN:
1383418
2900 M6 39-42 G
1383418 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
201.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.0563 €

Screw-in spacer clip, 1383418, OBO Bettermann

Screw-in spacer clip, universal with M6 thread.

Technical specifications
Breite 16 mm
Länge 79 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 42 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes