1383507 | OBO Bettermann
Spacer clamp, max. bundle Ø 64 mm, steel, galvanized, (L x W) 106.5 x 18 mm, 1383507
Order No.: 46P1376
EAN: 4012195569299
MPN:
1383507
2900 M6 61-64 G
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Screw-in spacer clip, 1383507, OBO Bettermann
Screw-in spacer clip, universal with M6 thread.
Technical specifications
Breite | 18 mm | |
Länge | 106.5 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 64 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |