1385003 | OBO Bettermann

Spacer clamp, max. bundle Ø 13.5 mm, steel, hot dip galvanized, (L x W) 48 x 20 mm, 1385003

Order No.: 46P1726
EAN: 4012195122838
MPN:
1385003
2900WM6 13.5 FT
1385003 OBO Bettermann Cable Holders Image 1
1385003 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
215.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.6275 €

Screw-in spacer clip, 1385003, OBO Bettermann

Screw-in spacer clip with M6 thread.

Technical specifications
Breite 20 mm
Länge 48 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 13.5 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes