1385062 | OBO Bettermann
Spacer clamp, max. bundle Ø 33.5 mm, steel, hot dip galvanized, (L x W) 70 x 20 mm, 1385062
Order No.: 46P1730
EAN: 4012195123071
MPN:
1385062
2900WM6 33.5 FT
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw-in spacer clip, 1385062, OBO Bettermann
Screw-in spacer clip with M6 thread.
Technical specifications
Breite | 20 mm | |
Länge | 70 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 33.5 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |