1385089 | OBO Bettermann

Spacer clamp, max. bundle Ø 42.5 mm, steel, hot dip galvanized, (L x W) 83 x 20 mm, 1385089

Order No.: 46P1731
EAN: 4012195123132
MPN:
1385089
2900WM6 42.5 FT
1385089 OBO Bettermann Cable Holders Image 1
1385089 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
259.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.3768 €

Screw-in spacer clip, 1385089, OBO Bettermann

Screw-in spacer clip with M6 thread.

Technical specifications
Breite 20 mm
Länge 83 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 42.5 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes