1387030 | OBO Bettermann

Spacer clamp, max. bundle Ø 21.5 mm, steel, hot dip galvanized, (L x W) 56 x 20 mm, 1387030

Order No.: 46P1736
EAN: 4012195123736
MPN:
1387030
2900WM8 21.5 FT
1387030 OBO Bettermann Cable Holders Image 1
1387030 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
265.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.6267 €

Screw-in spacer clip, 1387030, OBO Bettermann

Screw-in spacer clip with M8 thread.

Technical specifications
Breite 20 mm
Länge 56 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 21.5 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes