1387057 | OBO Bettermann

Spacer clamp, max. bundle Ø 27 mm, steel, hot dip galvanized, (L x W) 62 x 20 mm, 1387057

Order No.: 46P1737
EAN: 4012195123798
MPN:
1387057
2900WM8 27 FT
OBO Bettermann
1387057 OBO Bettermann Cable Holders Image 1
1387057 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.8885 €

Screw-in spacer clip, 1387057, OBO Bettermann

Screw-in spacer clip with M8 thread.

Technical specifications
Ausführung Abstandschelle
Breite 20 mm
Länge 62 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 27 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes