1387065 | OBO Bettermann

Spacer clamp, max. bundle Ø 33.5 mm, steel, hot dip galvanized, (L x W) 70 x 20 mm, 1387065

Order No.: 46P1738
EAN: 4012195123859
MPN:
1387065
2900WM8 33.5 FT
1387065 OBO Bettermann Cable Holders Image 1
1387065 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
285.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.4121 €

Screw-in spacer clip, 1387065, OBO Bettermann

Screw-in spacer clip with M8 thread.

Technical specifications
Breite 20 mm
Länge 70 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 33.5 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes