1387138 | OBO Bettermann
Spacer clamp, max. bundle Ø 60 mm, steel, hot dip galvanized, (L x W) 105 x 20 mm, 1387138
Order No.: 46P1741
EAN: 4012195124030
MPN:
1387138
2900WM8 60 FT
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Screw-in spacer clip, 1387138, OBO Bettermann
Screw-in spacer clip with M8 thread.
Technical specifications
Breite | 20 mm | |
Länge | 105 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 60 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |