1387154 | OBO Bettermann

Spacer clamp, max. bundle Ø 75.5 mm, steel, hot dip galvanized, (L x W) 125 x 20 mm, 1387154

Order No.: 46P1742
EAN: 4012195124092
MPN:
1387154
2900WM8 75.5 FT
1387154 OBO Bettermann Cable Holders Image 1
1387154 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
17.969 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
898.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.969 €

Screw-in spacer clip, 1387154, OBO Bettermann

Screw-in spacer clip with M8 thread.

Technical specifications
Filter Property Value
Product type spacer clamp
max. Bundle diameter 75.5 mm
Length 125 mm
Width 20 mm
Self-adhesive No
Material steel, hot dip galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes