1387170 | OBO Bettermann

Spacer clamp, max. bundle Ø 88 mm, steel, hot dip galvanized, (L x W) 138 x 20 mm, 1387170

Order No.: 46P1743
EAN: 4012195124153
MPN:
1387170
2900WM8 88 FT
1387170 OBO Bettermann Cable Holders Image 1
1387170 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,050.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
21.0154 €

Screw-in spacer clip, 1387170, OBO Bettermann

Screw-in spacer clip with M8 thread.

Technical specifications
Filter Property Value
Product type spacer clamp
max. Bundle diameter 88 mm
Length 138 mm
Width 20 mm
Self-adhesive No
Material steel, hot dip galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes