1388053 | OBO Bettermann

Spacer clamp, max. bundle Ø 27 mm, steel, hot dip galvanized, (L x W) 62 x 20 mm, 1388053

Order No.: 46P1722
EAN: 4012195124511
MPN:
1388053
2900WM10 27 FT
1388053 OBO Bettermann Cable Holders Image 1
1388053 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
274.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.9599 €

Screw-in spacer clip, 1388053, OBO Bettermann

Screw-in spacer clip with M10 thread.

Technical specifications
Breite 20 mm
Länge 62 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 27 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes