1388118 | OBO Bettermann
Spacer clamp, max. bundle Ø 48.5 mm, steel, hot dip galvanized, (L x W) 88 x 20 mm, 1388118
Order No.: 46P1724
EAN: 4012195124696
MPN:
1388118
2900WM10 48.5 FT
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw-in spacer clip, 1388118, OBO Bettermann
Screw-in spacer clip with M10 thread.
Technical specifications
Breite | 20 mm | |
Länge | 88 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 48.5 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |