1437003 | OBO Bettermann
Strain relief clamp, max. bundle Ø 6 mm, steel, galvanized, silver, (L x W x H) 23 x 6 x 1.5 mm, 1437003
Order No.: 12H4056
EAN: 4012195135074
MPN:
1437003
7903 6 G
Unit Price (€ / pc.)
2.9512 € *
Available: 197 pcs.
Leadtime: 8 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.5704 €
100 pcs.
2.2610 €
500 pcs.
1.9754 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of galvanized steel, type 7903.
For cable diameters: 6.0 mm (type 003), 8.0 mm (type 011), 9.0 mm (type 038).
Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 1437 003, W 6.0 mm, L 23 mm, 16.5/2.5 mm
Technical specifications
Width | 6 mm | |
Colour | silber | |
Height | 1.5 mm | |
Length | 23 mm | |
Material | Stahl, verzinkt | |
max. Bundle diameter | 6 mm | |
Product type | Zugentlastungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 73269060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |