1437011 | OBO Bettermann

Strain relief clamp, max. bundle Ø 8 mm, steel, galvanized, silver, (L x W x H) 27 x 7 x 3.5 mm, 1437011

Order No.: 12H4057
EAN: 4012195135135
MPN:
1437011
7903 8 G
1437011 OBO Bettermann Cable Holders Image 1
1437011 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 1,771 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.6775 €
100 pcs.
2.3681 €
500 pcs.
2.0587 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Made of galvanized steel, type 7903.

For cable diameters: 6.0 mm (type 003), 8.0 mm (type 011), 9.0 mm (type 038).

Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 1437 011, 7.0 mm, 27 mm, 20.0/3.6 mm

Technical specifications
Width 7 mm
Colour silber
Height 3.5 mm
Length 27 mm
Material Stahl, verzinkt
max. Bundle diameter 8 mm
Product type Zugentlastungsschelle
Self-adhesive No
Logistics
Country of origin HU
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes