1437038 | OBO Bettermann
Strain relief clamp, max. bundle Ø 9 mm, steel, galvanized, silver, (L x W x H) 31 x 8 x 4 mm, 1437038
Order No.: 12H4058
EAN: 4012195135197
MPN:
1437038
7903 9 G
Unit Price (€ / pc.)
2.4871 € *
Available: 369 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
100 pcs.
1.9873 €
500 pcs.
1.7969 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Made of galvanized steel, type 7903.
For cable diameters: 6.0 mm (type 003), 8.0 mm (type 011), 9.0 mm (type 038).
Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 1437 038, W 8.0, L 31 mm, 23.0/4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief clamp | |
| max. Bundle diameter | 9 mm | |
| Length | 31 mm | |
| Width | 8 mm | |
| Height | 4 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |