2109018 | OBO Bettermann

Grip ISO clamp, max. bundle Ø 16 mm, PS, self-adhesive, (L x W x H) 62 x 18 x 38 mm, 2109018

Order No.: 05N164
EAN: 4012195195795
MPN:
2109018
3040 3
2109018 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.0226 €

Insulating cable clips, type OBO Bettermann 30.. LGK.

Practical cable clip with clamping screw, adhesive socket and slotted hole for screw mounting on M 6 thread, made of polystyrene, light-gray RAL 7035.

Technical attributes (type, version, clamping range, dimensions, order multiple): 3040/3, triple clip, 3 x 6.0 to 16 mm, W 18, H 38, L 62 mm, package of 25

Technical specifications
Width 18 mm
Height 38 mm
Length 62 mm
Material PS
max. Bundle diameter 16 mm
Product type Greif-ISO-Schelle
Self-adhesive Yes
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes