2157128 | OBO Bettermann
Lightning ISO clamp, max. bundle Ø 12 mm, PS, light gray, (L x W x H) 34 x 14 x 30 mm, 2157128
Order No.: 46P1938
EAN: 4012195206897
MPN:
2157128
3015 12 LGR
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Lightning ISO clip, 2157128, OBO Bettermann
The 2157128 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.
Technical specifications
Breite | 14 mm | |
Farbe | lichtgrau | |
Höhe | 30 mm | |
Länge | 34 mm | |
Material | PS | |
max. Bündeldurchmesser | 12 mm | |
Produkt-Art | Blitz-ISO-Schelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |