2158124 | OBO Bettermann

Lightning ISO clamp, max. bundle Ø 12 mm, PS, light gray, (L x W x H) 34 x 14 x 32.5 mm, 2158124

Order No.: 46P1942
EAN: 4012195206897
MPN:
2158124
3019 M6 LGR
2158124 OBO Bettermann Cable Holders Image 1
2158124 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
195.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.9151 €

Lightning ISO clip, 2158124, OBO Bettermann

The 2158124 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.

Technical specifications
Breite 14 mm
Farbe lichtgrau
Höhe 32.5 mm
Länge 34 mm
Material PS
max. Bündeldurchmesser 12 mm
Produkt-Art Blitz-ISO-Schelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes