2158175 | OBO Bettermann

Lightning ISO clamp, max. bundle Ø 17 mm, PS, light gray, (L x W x H) 38 x 14 x 36 mm, 2158175

Order No.: 46P1943
EAN: 4012195206897
MPN:
2158175
3020 LGR
OBO Bettermann
2158175 OBO Bettermann Cable Holders Image 1
2158175 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0341 €

Lightning ISO clip, 2158175, OBO Bettermann

The 2158175 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.

Technical specifications
Ausführung Blitz-ISO-Schelle
Breite 14 mm
Farbe lichtgrau
Höhe 36 mm
Länge 38 mm
Material PS
max. Bündeldurchmesser 17 mm
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes