2158345 | OBO Bettermann
Lightning ISO clamp, max. bundle Ø 34 mm, PS, light gray, (L x W x H) 57 x 16 x 56 mm, 2158345
Order No.: 46P1945
EAN: 4012195206897
MPN:
2158345
3022 LGR
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Lightning ISO clip, 2158345, OBO Bettermann
The 2158345 is a ISO plastic clip with metal insert, therefore also suitable for heavy-duty applications; metal parts made of electrogalvanised steel.
Technical specifications
Breite | 16 mm | |
Farbe | lichtgrau | |
Höhe | 56 mm | |
Länge | 57 mm | |
Material | PS | |
max. Bündeldurchmesser | 34 mm | |
Produkt-Art | Blitz-ISO-Schelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |