2205017 | OBO Bettermann

Cable clamp, PA, light gray, (L x W x H) 134 x 20 x 15 mm, 2205017

Order No.: 46P2082
EAN: 4012195211273
MPN:
2205017
2032
2205017 OBO Bettermann Cable Holders Image 1
2205017 OBO Bettermann Cable Holders Image 2
2205017 OBO Bettermann Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1662 €
50 pcs.
1.0710 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure clip, 2205017, OBO Bettermann

Pressure clip for 8 cables.

For general use on intermediate ceilings and partition walls.

Technical specifications
Breite 20 mm
Farbe lichtgrau
Höhe 15 mm
Länge 134 mm
Material PA
Produkt-Art Kabelklammer
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes