2205041 | OBO Bettermann
Cable clamp, PA, light gray, (L x W x H) 166 x 20 x 19 mm, 2205041
Order No.: 46P2083
EAN: 4012195211396
MPN:
2205041
2034
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.50 € *
Price list
Quantity
Price per unit*
50 pcs.
1.1900 €
100 pcs.
1.1186 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure clip, 2205041, OBO Bettermann
Pressure clip for 8 cables.
For general use on intermediate ceilings and partition walls.
Technical specifications
Breite | 20 mm | |
Farbe | lichtgrau | |
Höhe | 19 mm | |
Länge | 166 mm | |
Material | PA | |
Produkt-Art | Kabelklammer | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |